Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SYRLINKS 10MHz OXCO Oscillator, Europack High ±10ppb SineEWOS831-5V0-B-S4

RS Stock No.: 205-5875Brand: SYRLINKSManufacturers Part No.: EWOS831-5V0-B-S4
View all in OCXO Oscillators

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Package Type

Europack High

Output Level

Sine

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

11.7mm

Dimensions

31.7 x 25.7 x 11.7mm

Country of Origin

France

Stock information temporarily unavailable.

AED 2,157.05

AED 2,157.05 Each (ex VAT)

AED 2,264.90

AED 2,264.90 Each (inc. VAT)

SYRLINKS 10MHz OXCO Oscillator, Europack High ±10ppb SineEWOS831-5V0-B-S4

AED 2,157.05

AED 2,157.05 Each (ex VAT)

AED 2,264.90

AED 2,264.90 Each (inc. VAT)

SYRLINKS 10MHz OXCO Oscillator, Europack High ±10ppb SineEWOS831-5V0-B-S4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Package Type

Europack High

Output Level

Sine

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

11.7mm

Dimensions

31.7 x 25.7 x 11.7mm

Country of Origin

France