SYRLINKS 10MHz OCXO Oscillator, Encapsulated Europack ±10ppb SineSGTM10HP-5V0-B-S4-CO

RS Stock No.: 205-5876Brand: SYRLINKSManufacturers Part No.: SGTM10HP-5V0-B-S4-CO
View all in OCXO Oscillators

Technical Document

Specifications

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Package Type

Encapsulated Europack

Output Level

Sine

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

16mm

Dimensions

41 x 36 x 16mm

Country of Origin

France

Stock information temporarily unavailable.

AED 2,906.61

AED 2,906.61 Each (ex VAT)

AED 3,051.94

AED 3,051.94 Each (inc. VAT)

SYRLINKS 10MHz OCXO Oscillator, Encapsulated Europack ±10ppb SineSGTM10HP-5V0-B-S4-CO

AED 2,906.61

AED 2,906.61 Each (ex VAT)

AED 3,051.94

AED 3,051.94 Each (inc. VAT)

SYRLINKS 10MHz OCXO Oscillator, Encapsulated Europack ±10ppb SineSGTM10HP-5V0-B-S4-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

OCXO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Package Type

Encapsulated Europack

Output Level

Sine

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

16mm

Dimensions

41 x 36 x 16mm

Country of Origin

France