Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SYRLINKS 20MHz OXCO Oscillator, Encapsulated DIL14 ±70ppb HCMOSSGTM20-3V3-B-H1-CO

RS Stock No.: 205-5873Brand: SYRLINKSManufacturers Part No.: SGTM20-3V3-B-H1-CO
View all in OCXO Oscillators

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

20MHz

Frequency Stability

±70ppb

Load Capacitance

15pF

Package Type

Encapsulated DIL14

Output Level

HCMOS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

16mm

Dimensions

41 x 36 x 16mm

Country of Origin

France

Stock information temporarily unavailable.

AED 2,246.65

AED 2,246.65 Each (ex VAT)

AED 2,358.98

AED 2,358.98 Each (inc. VAT)

SYRLINKS 20MHz OXCO Oscillator, Encapsulated DIL14 ±70ppb HCMOSSGTM20-3V3-B-H1-CO

AED 2,246.65

AED 2,246.65 Each (ex VAT)

AED 2,358.98

AED 2,358.98 Each (inc. VAT)

SYRLINKS 20MHz OXCO Oscillator, Encapsulated DIL14 ±70ppb HCMOSSGTM20-3V3-B-H1-CO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Oscillator Type

OXCO

Output Frequency

20MHz

Frequency Stability

±70ppb

Load Capacitance

15pF

Package Type

Encapsulated DIL14

Output Level

HCMOS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Height

16mm

Dimensions

41 x 36 x 16mm

Country of Origin

France