Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

T Mat Engineering Adhesive PET Fibre Soundproofing Sheet, 1m x 600mm x 25mm

RS Stock No.: 370-5865Brand: T Mat EngineeringManufacturers Part No.: P02/U18/F02
View all in Acoustic Insulation

Technical Document

Specifications

Material

PET Fibre

Length

1m

Width

600mm

Thickness

25mm

Adhesive Backing

Yes

Maximum Operating Temperature

+107°C

Minimum Operating Temperature

-73°C

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 357.044Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

T Mat Engineering Adhesive PET Fibre Soundproofing Sheet, 1m x 600mm x 25mm

P.O.A.

Each (In a Pack of 2) (ex VAT)

T Mat Engineering Adhesive PET Fibre Soundproofing Sheet, 1m x 600mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 357.044Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Material

PET Fibre

Length

1m

Width

600mm

Thickness

25mm

Adhesive Backing

Yes

Maximum Operating Temperature

+107°C

Minimum Operating Temperature

-73°C

You may be interested in
RS PRO Adhesive PUR Foam Acoustic Insulation, 1m x 600mm x 25mm
AED 357.044Each (In a Pack of 2) (ex VAT)