Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination

RS Stock No.: 180-965Brand: TE ConnectivityManufacturers Part No.: 2391423-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2391423-3

Country of Origin

China

Stock information temporarily unavailable.

AED 34.28

AED 34.28 1 Pack of 50 (ex VAT)

AED 35.99

AED 35.99 1 Pack of 50 (inc. VAT)

TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination

AED 34.28

AED 34.28 1 Pack of 50 (ex VAT)

AED 35.99

AED 35.99 1 Pack of 50 (inc. VAT)

TE Connectivity 2391423 Series Receptacle Edge Connector, Board Mount, 3-Contacts, 2.5mm Pitch, 1-Row, Crimp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

2.5mm

Mounting Type

Board Mount

Termination Method

Crimp

Contact Material

Copper Alloy

Current Rating

2A

Voltage Rating

50 V ac

Housing Material

PA 66

Series

2391423

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+110°C

Series Number

2391423-3

Country of Origin

China