Technical Document
Specifications
Brand
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
9.53mm
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M5
Contact Plating
Nickel
Contact Material
Copper
Thickness
0.99mm
Overall Length
19.43mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)
TE Connectivity STRATO-THERM Terminals and Splices
AED 34.65
AED 3.465 Each (In a Pack of 10) (ex VAT)
AED 36.38
AED 3.638 Each (In a Pack of 10) (inc. VAT)
10
AED 34.65
AED 3.465 Each (In a Pack of 10) (ex VAT)
AED 36.38
AED 3.638 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 3.465 | AED 34.65 |
50 - 240 | AED 3.202 | AED 32.02 |
250+ | AED 2.992 | AED 29.92 |
Technical Document
Specifications
Brand
TE ConnectivitySeries
STRATO-THERM
Insulation
Uninsulated
Inner Ring Diameter
5mm
Outer Ring Diameter
9.53mm
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size (mm²)
6.6mm²
Minimum Wire Size (mm²)
2.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Maximum Wire Size (AWG)
10AWG
Minimum Wire Size (AWG)
12AWG
Stud Size
M5
Contact Plating
Nickel
Contact Material
Copper
Thickness
0.99mm
Overall Length
19.43mm
Country of Origin
United States
Product details
TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
SOLISTRAND STRATO-THERM heat resistant ring tongue crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)