Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Teko TB Series Black ABS Hand Held Enclosure, IP40, 160X94X31.5mm

RS Stock No.: 287-2514Brand: TekoManufacturers Part No.: TB-2.9Distrelec Article No.: 15029947
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

160 mm

External Width

94 mm

External Height

31.5 mm

IP Rating

IP40

Display Window

No

Colour

Black

External Dimensions

160X94X31.5mm

Series

TB

Country of Origin

Italy

Stock information temporarily unavailable.

AED 131.25

AED 131.25 Each (ex VAT)

AED 137.81

AED 137.81 Each (inc. VAT)

Teko TB Series Black ABS Hand Held Enclosure, IP40, 160X94X31.5mm

AED 131.25

AED 131.25 Each (ex VAT)

AED 137.81

AED 137.81 Each (inc. VAT)

Teko TB Series Black ABS Hand Held Enclosure, IP40, 160X94X31.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Teko

Body Material

ABS

External Length

160 mm

External Width

94 mm

External Height

31.5 mm

IP Rating

IP40

Display Window

No

Colour

Black

External Dimensions

160X94X31.5mm

Series

TB

Country of Origin

Italy