Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP

RS Stock No.: 865-9899Brand: Texas InstrumentsManufacturers Part No.: ADS8688IDBT
brand-logo
View all in Data Acquisition ICs

Technical Document

Specifications

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

PRICED TO CLEAR

Yes

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

9.8mm

Minimum Operating Temperature

-40 °C

Product details

16-Bit Data Acquisition Systems, Texas Instruments

Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments. The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The analogue inputs have an impedance of 1 Megohm and are over-voltage protected up to ±20V. Gain is trimmed to ensure high accuracy and DC precision. The serial digital interface is SPI-compatible and supports daisy-chaining of multiple devices.

16-Bit ADC with Integrated Analog Front-End
Programmable input ranges: Bipolar ±2.56/5.12/10.24V, Unipolar 5.12/10.24V
5V Analogue Supply, 1.65-5.0V I/O Supply
Constant resistive input impedance of 1 MΩ
Input overvoltage protection up to ±20 V
On-chip 4.096 V low-drift reference voltage
500-ksps aggregate throughput
Low power consumption: 65 mW
SPI compatible I/F with Daisy-chain capability

Data Acquisition Systems - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 79.65

AED 79.65 Each (ex VAT)

AED 83.63

AED 83.63 Each (inc. VAT)

Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP
Select packaging type

AED 79.65

AED 79.65 Each (ex VAT)

AED 83.63

AED 83.63 Each (inc. VAT)

Texas Instruments ADS8688IDBT Data Acquisition IC, 16 bit, 0.5Msps, 38-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of ADCs

1

Data Rate

0.5Msps

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

38

Integral Nonlinearity Error

±4LSB

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V, 5 V

PRICED TO CLEAR

Yes

Height

1.05mm

Width

4.5mm

Dimensions

9.8 x 4.5 x 1.05mm

Maximum Operating Temperature

+125 °C

Length

9.8mm

Minimum Operating Temperature

-40 °C

Product details

16-Bit Data Acquisition Systems, Texas Instruments

Integrated 16-bit resolution Data Acquisition Systems from Texas Instruments. The devices incorporate 16-bit SAR ADCs to provide a high resolution digital outputs from the analogue front-end at sampling rates of up to 500ksps. The analogue inputs have an impedance of 1 Megohm and are over-voltage protected up to ±20V. Gain is trimmed to ensure high accuracy and DC precision. The serial digital interface is SPI-compatible and supports daisy-chaining of multiple devices.

16-Bit ADC with Integrated Analog Front-End
Programmable input ranges: Bipolar ±2.56/5.12/10.24V, Unipolar 5.12/10.24V
5V Analogue Supply, 1.65-5.0V I/O Supply
Constant resistive input impedance of 1 MΩ
Input overvoltage protection up to ±20 V
On-chip 4.096 V low-drift reference voltage
500-ksps aggregate throughput
Low power consumption: 65 mW
SPI compatible I/F with Daisy-chain capability

Data Acquisition Systems - Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more