Technical Document
Specifications
Brand
Texas InstrumentsMaximum Frequency
8GHz
Number of Elements per Chip
1
Maximum Supply Current
2.9 A
Mounting Type
Surface Mount
Package Type
DSBGA (YFZ)
Pin Count
6
AED 31.71
AED 15.855 Each (In a Pack of 2) (ex VAT)
AED 33.30
AED 16.648 Each (In a Pack of 2) (inc. VAT)
LMH2120UM/NOPB, Phase Frequency Detector 8GHz 6-Pin DSBGA (YFZ)
Select packaging type
Standard
2
AED 31.71
AED 15.855 Each (In a Pack of 2) (ex VAT)
AED 33.30
AED 16.648 Each (In a Pack of 2) (inc. VAT)
LMH2120UM/NOPB, Phase Frequency Detector 8GHz 6-Pin DSBGA (YFZ)
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 15.855 | AED 31.71 |
10 - 18 | AED 15.068 | AED 30.14 |
20 - 48 | AED 13.545 | AED 27.09 |
50 - 98 | AED 12.18 | AED 24.36 |
100+ | AED 11.602 | AED 23.20 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Frequency
8GHz
Number of Elements per Chip
1
Maximum Supply Current
2.9 A
Mounting Type
Surface Mount
Package Type
DSBGA (YFZ)
Pin Count
6