Transcend SSD420 2.5 inch 64 GB Internal SSD

RS Stock No.: 124-3390Brand: TranscendManufacturers Part No.: TS64GSSD420K
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

99.8 x 69.8 x 7mm

Dimensions

100 x 69.85 x 6.8mm

Length

99.8mm

Length

100mm

Width

69.8mm

Width

69.85mm

Height

7mm

Height

6.8mm

Weight

63g

Country of Origin

Taiwan, Province Of China

Product details

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives

Stock information temporarily unavailable.

AED 468.20

AED 468.20 Each (ex VAT)

AED 491.61

AED 491.61 Each (inc. VAT)

Transcend SSD420 2.5 inch 64 GB Internal SSD

AED 468.20

AED 468.20 Each (ex VAT)

AED 491.61

AED 491.61 Each (inc. VAT)

Transcend SSD420 2.5 inch 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD420

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

Yes

Interface

SATA III

Capacity

64 GB

Nand Type

MLC

Temperature Range

-40 → +85°C

Dimensions

99.8 x 69.8 x 7mm

Dimensions

100 x 69.85 x 6.8mm

Length

99.8mm

Length

100mm

Width

69.8mm

Width

69.85mm

Height

7mm

Height

6.8mm

Weight

63g

Country of Origin

Taiwan, Province Of China

Product details

Transcend 2.5in. SATA III SSD 420 MLC

The Transcend SATA III 2.5” SSD420 is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. Featuring a SATA III 6 Gbit/s interface and a powerful controller.

Advanced Global Wear-Levelling and Block management for reliability
Advanced Garbage Collection
DDR3 DRAM Cache embedded
Built-in ECC (Error Correction Code) functionality
Power Shield embedded to prevent data loss with a sudden power outage
DEVSLP mode
Enhanced S.M.A.R.T. function
RoHS compliant
Shock resistance
Slim, elegant and lightweight design

Solid-State Drives have become the perfect storage device replacement for Ultra-books, PCs, Laptops, gaming systems, and hand held devices. With built-in Intelligent Power Shield (IPS), the SSD420K provides extra protection to data integrity against sudden power failures or blackouts. The SSD420I has a wide operating temperature, allowing sustained functionality and reliability in extreme temperatures

Solid State Drives