Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Counter, 6 Digit Mechanical

RS Stock No.: 815-8378Brand: TrumeterManufacturers Part No.: 3602-192TG
brand-logo
View all in Counters

Technical Document

Specifications

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

6

Count Direction

Top Going

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

7mm

Country of Origin

Malaysia

You may be interested in
Stock information temporarily unavailable.

AED 814.28

AED 814.28 Each (ex VAT)

AED 854.99

AED 854.99 Each (inc. VAT)

Trumeter Counter, 6 Digit Mechanical

AED 814.28

AED 814.28 Each (ex VAT)

AED 854.99

AED 854.99 Each (inc. VAT)

Trumeter Counter, 6 Digit Mechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 814.28
5 - 9AED 789.02
10+AED 771.91
You may be interested in

Technical Document

Specifications

Display Type

Mechanical

Function

Counter

Reset Method

Manual

Number Of Digits

6

Count Direction

Top Going

Digit Height

6.4 mm

Shaft Speed Maximum

3000rpm

Drive Shaft Diameter

7mm

Country of Origin

Malaysia

You may be interested in