Vishay TSMP95100XVTR, 38kHz IR Receiver ± 50 °, 10m Range -0.3V 6V, SMT, 6.8 x 3.0 x 3.2mm

RS Stock No.: 228-054Brand: VishayManufacturers Part No.: TSMP95100XVTR
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

10m

Angle of Half Transmission Distance

± 50 °

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

-0.3V

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 13,282.50

AED 5.775 Each (On a Reel of 2300) (ex VAT)

AED 13,946.62

AED 6.064 Each (On a Reel of 2300) (inc. VAT)

Vishay TSMP95100XVTR, 38kHz IR Receiver ± 50 °, 10m Range -0.3V 6V, SMT, 6.8 x 3.0 x 3.2mm

AED 13,282.50

AED 5.775 Each (On a Reel of 2300) (ex VAT)

AED 13,946.62

AED 6.064 Each (On a Reel of 2300) (inc. VAT)

Vishay TSMP95100XVTR, 38kHz IR Receiver ± 50 °, 10m Range -0.3V 6V, SMT, 6.8 x 3.0 x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

10m

Angle of Half Transmission Distance

± 50 °

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3.0 x 3.2mm

Maximum Supply Voltage

6V

Minimum Supply Voltage

-0.3V

Country of Origin

Philippines