Vishay TSOP13438, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm

RS Stock No.: 176-2542Brand: VishayManufacturers Part No.: TSOP13438
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5.4 x 5 x 6.35mm

Height

6.35mm

Length

5.4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Series

TSOP13

Package Type

TSOP

Operating Temperature Range

-25 → +85°C

Output Signal Type

Demodulated

Maximum Operating Temperature

+85°C

Supply Voltage Range

2.5 → 5.5 V

Minimum Operating Temperature

-25°C

Width

5mm

Country of Origin

Philippines

AED 3,213.00

AED 1.785 Each (In a Bag of 1800) (ex VAT)

AED 3,373.65

AED 1.874 Each (In a Bag of 1800) (inc. VAT)

Vishay TSOP13438, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm

AED 3,213.00

AED 1.785 Each (In a Bag of 1800) (ex VAT)

AED 3,373.65

AED 1.874 Each (In a Bag of 1800) (inc. VAT)

Vishay TSOP13438, 38kHz IR Receiver ±45 °, 30m Range, 2.5 V - 5.5V, Through Hole, 5.4 x 5 x 6.35mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Angle of Half Transmission Distance

±45 °

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5.4 x 5 x 6.35mm

Height

6.35mm

Length

5.4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Series

TSOP13

Package Type

TSOP

Operating Temperature Range

-25 → +85°C

Output Signal Type

Demodulated

Maximum Operating Temperature

+85°C

Supply Voltage Range

2.5 → 5.5 V

Minimum Operating Temperature

-25°C

Width

5mm

Country of Origin

Philippines