Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
± 45
Stock information temporarily unavailable.
AED 5.00
AED 5.00 Each (ex VAT)
AED 5.25
AED 5.25 Each (inc. VAT)
Vishay TSOP14438, 38kHz IR Receiver ± 45, 30m Range
Select packaging type
Standard
1
AED 5.00
AED 5.00 Each (ex VAT)
AED 5.25
AED 5.25 Each (inc. VAT)
Vishay TSOP14438, 38kHz IR Receiver ± 45, 30m Range
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
± 45