Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Photomodule w/38kHz oscillator,TSOP1738

RS Stock No.: 286-1419Brand: VishayManufacturers Part No.: TSOP1738
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

35m

Angle of Half Transmission Distance

90 °

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Width

5.8mm

Supply Voltage Range

4.5 → 5.5 V

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Photomodule w/38kHz oscillator,TSOP1738

P.O.A.

Photomodule w/38kHz oscillator,TSOP1738
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

35m

Angle of Half Transmission Distance

90 °

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

4.5V

Width

5.8mm

Supply Voltage Range

4.5 → 5.5 V

You may be interested in