Technical Document
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
5.6mm
Supply Voltage Range
2.5 → 5.5 V
Country of Origin
Philippines
Product details
Vishay TSOP22/24/44/48 Series IR Receiver Modules
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
Improved immunity against HF and RF noise
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage: 2.5 V to 5.5 V
Improved immunity against optical noise
Insensitive to supply voltage ripple and rnoise
IR Remote Control Receivers, Vishay Semiconductor
AED 9.06
AED 4.532 Each (In a Bag of 2) (ex VAT)
AED 9.51
AED 4.759 Each (In a Bag of 2) (inc. VAT)
Standard
2
AED 9.06
AED 4.532 Each (In a Bag of 2) (ex VAT)
AED 9.51
AED 4.759 Each (In a Bag of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | AED 4.532 | AED 9.06 |
20 - 48 | AED 2.936 | AED 5.87 |
50 - 98 | AED 2.832 | AED 5.66 |
100 - 198 | AED 2.626 | AED 5.25 |
200+ | AED 2.524 | AED 5.05 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Angle of Half Transmission Distance
±45 °
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
6 x 5.6 x 6.95mm
Height
6.95mm
Length
6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Width
5.6mm
Supply Voltage Range
2.5 → 5.5 V
Country of Origin
Philippines
Product details
Vishay TSOP22/24/44/48 Series IR Receiver Modules
The TSOP22.., TSOP48.., TSOP24.. and TSOP44.. series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR
filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP24.., TSOP44.. series devices are optimized to suppress almost all spurious pulses from Wi-Fi and CFL sources. They may suppress some data signals if continuously transmitted.
The TSOP22.., TSOP48.. series devices are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP24.., TSOP44.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
Improved immunity against HF and RF noise
Low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage: 2.5 V to 5.5 V
Improved immunity against optical noise
Insensitive to supply voltage ripple and rnoise