Technical Document
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
10 x 5.8 x 12.5mm
Height
12.5mm
Length
10mm
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Width
5.8mm
Maximum Operating Temperature
+85 °C
Product details
Vishay TSOP312/314 Series IR Receiver Modules
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage: 2.5 V to 5.5 V
Improved immunity against ambient light
Insensitive to supply voltage ripple and noise
IR Remote Control Receivers, Vishay Semiconductor
AED 15.45
AED 3.09 Each (In a Pack of 5) (ex VAT)
AED 16.22
AED 3.244 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 15.45
AED 3.09 Each (In a Pack of 5) (ex VAT)
AED 16.22
AED 3.244 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 3.09 | AED 15.45 |
50 - 120 | AED 1.906 | AED 9.53 |
125 - 245 | AED 1.751 | AED 8.76 |
250 - 495 | AED 1.70 | AED 8.50 |
500+ | AED 1.70 | AED 8.50 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
45m
Wavelength of Peak Sensitivity
950nm
Output Current
5mA
Number of Pins
3
Mounting Type
Through Hole
Dimensions
10 x 5.8 x 12.5mm
Height
12.5mm
Length
10mm
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +85 °C
Width
5.8mm
Maximum Operating Temperature
+85 °C
Product details
Vishay TSOP312/314 Series IR Receiver Modules
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.
Very low supply current
Photo detector and preamplifier in one package
Internal filter for PCM frequency
Supply voltage: 2.5 V to 5.5 V
Improved immunity against ambient light
Insensitive to supply voltage ripple and noise