Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP31238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 10 x 5.8 x 12.5mm

RS Stock No.: 570-578Brand: VishayManufacturers Part No.: TSOP31238
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Operating Temperature Range

-25 → +85 °C

Width

5.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Product details

Vishay TSOP312/314 Series IR Receiver Modules

The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.

• Very low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against ambient light
• Insensitive to supply voltage ripple and noise

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

AED 8.45

AED 4.223 Each (In a Pack of 2) (ex VAT)

AED 8.87

AED 4.434 Each (In a Pack of 2) (inc. VAT)

Vishay TSOP31238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 10 x 5.8 x 12.5mm

AED 8.45

AED 4.223 Each (In a Pack of 2) (ex VAT)

AED 8.87

AED 4.434 Each (In a Pack of 2) (inc. VAT)

Vishay TSOP31238, 38kHz IR Receiver, 950nm, 45m Range, Through Hole, 10 x 5.8 x 12.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18AED 4.223AED 8.45
20 - 48AED 3.09AED 6.18
50 - 98AED 2.318AED 4.64
100 - 198AED 2.163AED 4.33
200+AED 2.008AED 4.02

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

10 x 5.8 x 12.5mm

Height

12.5mm

Length

10mm

Operating Temperature Range

-25 → +85 °C

Width

5.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Product details

Vishay TSOP312/314 Series IR Receiver Modules

The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.
The demodulated output signal can be directly connected to a microprocessor for decoding.
The TSOP314.. series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP314.. may suppress some data signals. The TSOP312.. series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP314.. series containing the newer AGC4.
These components have not been qualified according to automotive specifications.

• Very low supply current
• Photo detector and preamplifier in one package
• Internal filter for PCM frequency
• Supply voltage: 2.5 V to 5.5 V
• Improved immunity against ambient light
• Insensitive to supply voltage ripple and noise

IR Remote Control Receivers, Vishay Semiconductor