Vishay TSOP32438SS1V, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

RS Stock No.: 180-7448Brand: VishayManufacturers Part No.: TSOP32438SS1V
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 203.18

AED 2.258 Each (In a Tube of 90) (ex VAT)

AED 213.34

AED 2.371 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP32438SS1V, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

AED 203.18

AED 2.258 Each (In a Tube of 90) (ex VAT)

AED 213.34

AED 2.371 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP32438SS1V, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines