Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

RS Stock No.: 700-5305Brand: VishayManufacturers Part No.: TSOP34836Distrelec Article No.: 30119234
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

AED 16.22

AED 3.244 Each (In a Pack of 5) (ex VAT)

AED 17.03

AED 3.406 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Select packaging type

AED 16.22

AED 3.244 Each (In a Pack of 5) (ex VAT)

AED 17.03

AED 3.406 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 3.244AED 16.22
50 - 120AED 2.112AED 10.56
125 - 245AED 1.957AED 9.78
250 - 495AED 1.802AED 9.01
500+AED 1.648AED 8.24
You may be interested in

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Minimum Operating Temperature

-25 °C

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in