Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP34856, 56kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

RS Stock No.: 180-7451Brand: VishayManufacturers Part No.: TSOP34856
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 199.30

AED 2.214 Each (In a Tube of 90) (ex VAT)

AED 209.27

AED 2.325 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP34856, 56kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm

AED 199.30

AED 2.214 Each (In a Tube of 90) (ex VAT)

AED 209.27

AED 2.325 Each (In a Tube of 90) (inc. VAT)

Vishay TSOP34856, 56kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.0 x 6.95 x 5.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
90 - 90AED 2.214AED 199.30
180 - 360AED 2.112AED 190.04
450 - 810AED 2.008AED 180.76
900+AED 1.648AED 148.32

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.0 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines