Vishay TSOP38256, 56kHz IR Receiver, 950nm 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 5.0 x 6.95 x 4.8mm

RS Stock No.: 180-8135Brand: VishayManufacturers Part No.: TSOP38256
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

5.0 x 6.95 x 4.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 42.00

AED 2.10 Each (In a Pack of 20) (ex VAT)

AED 44.10

AED 2.205 Each (In a Pack of 20) (inc. VAT)

Vishay TSOP38256, 56kHz IR Receiver, 950nm 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 5.0 x 6.95 x 4.8mm
Select packaging type

AED 42.00

AED 2.10 Each (In a Pack of 20) (ex VAT)

AED 44.10

AED 2.205 Each (In a Pack of 20) (inc. VAT)

Vishay TSOP38256, 56kHz IR Receiver, 950nm 45 deg, 24m Range, 2.5 V - 5.5V, Through Hole, 5.0 x 6.95 x 4.8mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

24m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

5.0 x 6.95 x 4.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines