Technical Document
Specifications
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
24m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines
AED 259.88
AED 2.888 Each (In a Tube of 90) (ex VAT)
AED 272.87
AED 3.032 Each (In a Tube of 90) (inc. VAT)
90
AED 259.88
AED 2.888 Each (In a Tube of 90) (ex VAT)
AED 272.87
AED 3.032 Each (In a Tube of 90) (inc. VAT)
90
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
90 - 90 | AED 2.888 | AED 259.88 |
180 - 360 | AED 2.362 | AED 212.62 |
450 - 810 | AED 2.31 | AED 207.90 |
900+ | AED 2.258 | AED 203.18 |
Technical Document
Specifications
Brand
VishayCarrier Frequency
56kHz
Maximum Transmission Distance
24m
Angle of Half Transmission Distance
45 deg
Wavelength of Peak Sensitivity
950nm
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
6 x 6.95 x 5.6mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Country of Origin
Philippines