Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm

RS Stock No.: 230-8367Brand: VishayManufacturers Part No.: TSOP75456WTT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

16m

Angle of Half Transmission Distance

± 75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Stock information temporarily unavailable.

AED 51.19

AED 10.238 Each (In a Pack of 5) (ex VAT)

AED 53.75

AED 10.75 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
Select packaging type

AED 51.19

AED 10.238 Each (In a Pack of 5) (ex VAT)

AED 53.75

AED 10.75 Each (In a Pack of 5) (inc. VAT)

Vishay TSOP75456WTT, 56kHz IR Receiver, 950nm ± 75 °, 16m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.35mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 10.238AED 51.19
50 - 120AED 7.192AED 35.96
125 - 245AED 5.618AED 28.09
250 - 495AED 5.145AED 25.72
500+AED 4.095AED 20.48

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

56kHz

Maximum Transmission Distance

16m

Angle of Half Transmission Distance

± 75 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.35mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V