Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

RS Stock No.: 170-8271Brand: VishayManufacturers Part No.: TSOP77438TT
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

AED 6,468.00

AED 2.94 Each (On a Reel of 2200) (ex VAT)

AED 6,791.40

AED 3.087 Each (On a Reel of 2200) (inc. VAT)

Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm

AED 6,468.00

AED 2.94 Each (On a Reel of 2200) (ex VAT)

AED 6,791.40

AED 3.087 Each (On a Reel of 2200) (inc. VAT)

Vishay TSOP77438TT, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 3.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Lens Cap

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 3.2mm

Height

3.2mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Supply Voltage Range

2.5 → 5.5 V

Width

3mm

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Surface Mount Package, Vishay Semiconductor

Vishay IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the range of 840nm and 960nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor