Walsall Transformers 1kVA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115 V ac
Power Rating
1kVA
Mounting Type
Panel Mount
Length
115mm
Width
137mm
Dimensions
115 x 137 x 150mm
Depth
150mm
You may be interested in
RS PRO 1kVA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
AED 2,150.48Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Walsall Transformers 1kVA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
1
P.O.A.
Walsall Transformers 1kVA Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115 V ac Secondary
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO 1kVA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
AED 2,150.48Each (ex VAT)
Technical Document
Specifications
Brand
Walsall TransformersPrimary Voltage Rating
220 V ac, 230 V ac, 240 V ac
Secondary Voltage Rating
115 V ac
Power Rating
1kVA
Mounting Type
Panel Mount
Length
115mm
Width
137mm
Dimensions
115 x 137 x 150mm
Depth
150mm
You may be interested in
RS PRO 1kVA Enclosed Autotransformer, 220 V ac, 230 V ac, 240 V ac Primary, 115V ac SecondaryBrand: RS PRO
AED 2,150.48Each (ex VAT)