Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.5A
Voltage Rating
400 V, 300 (CSA, UL 1059) V
Colour
Orange
Material
CuMg (Contact), PAGF (Insulation)
Length
19.24mm
Contact Material
Copper Alloy
Country of Origin
Germany
AED 21.52
AED 4.305 Each (In a Pack of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Pack of 5) (inc. VAT)
5
AED 21.52
AED 4.305 Each (In a Pack of 5) (ex VAT)
AED 22.60
AED 4.52 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 4.305 | AED 21.52 |
10 - 20 | AED 4.095 | AED 20.48 |
25 - 45 | AED 3.938 | AED 19.69 |
50 - 95 | AED 3.728 | AED 18.64 |
100+ | AED 3.622 | AED 18.11 |
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
SL
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
18.5A
Voltage Rating
400 V, 300 (CSA, UL 1059) V
Colour
Orange
Material
CuMg (Contact), PAGF (Insulation)
Length
19.24mm
Contact Material
Copper Alloy
Country of Origin
Germany