Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Stainless Steel Single Inline Mounting, Hydraulic Check Valve, 48791536, 1 in, 1.38bar Cracking Pressure

RS Stock No.: 268-5602Brand: WIKAManufacturers Part No.: 48791536
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

WIKA

Thread Size

10mm

Cracking Pressure

1.38bar

Connection Port Thread

1 in

Body Material

Stainless Steel

Single/Double

Single

Mounting Type

Inline

Country of Origin

Italy

Stock information temporarily unavailable.

AED 1,284.88

AED 1,284.88 Each (ex VAT)

AED 1,349.12

AED 1,349.12 Each (inc. VAT)

WIKA Stainless Steel Single Inline Mounting, Hydraulic Check Valve, 48791536, 1 in, 1.38bar Cracking Pressure

AED 1,284.88

AED 1,284.88 Each (ex VAT)

AED 1,349.12

AED 1,349.12 Each (inc. VAT)

WIKA Stainless Steel Single Inline Mounting, Hydraulic Check Valve, 48791536, 1 in, 1.38bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Thread Size

10mm

Cracking Pressure

1.38bar

Connection Port Thread

1 in

Body Material

Stainless Steel

Single/Double

Single

Mounting Type

Inline

Country of Origin

Italy