Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±20%, 4.7nF, Through Hole

RS Stock No.: 122-4279Brand: WIMAManufacturers Part No.: FKS2 4.7N 100M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

FKS2

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Country of Origin

Germany

Product details

FKS2 Series

Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.22

AED 3.244 Each (In a Pack of 5) (ex VAT)

AED 17.03

AED 3.406 Each (In a Pack of 5) (inc. VAT)

WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±20%, 4.7nF, Through Hole

AED 16.22

AED 3.244 Each (In a Pack of 5) (ex VAT)

AED 17.03

AED 3.406 Each (In a Pack of 5) (inc. VAT)

WIMA FKS2 Polyester Film Capacitor, 63 V ac, 100 V dc, ±20%, 4.7nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20AED 3.244AED 16.22
25 - 45AED 2.781AED 13.90
50 - 120AED 2.472AED 12.36
125 - 370AED 2.266AED 11.33
375+AED 2.214AED 11.07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

WIMA

Capacitance

4.7nF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

FKS2

Lead Pitch

5mm

Length

7.2mm

Depth

2.5mm

Height

6.5mm

Dimensions

2.5 x 6.5 x 7.2mm

Dielectric

Polyester

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Country of Origin

Germany

Product details

FKS2 Series

Aluminium foil and polyester film dielectric capacitors, in self-extinguishing plastic case sealed under epoxy resin
Suitable for integrated circuit decoupling applications and applications where space is a paramount consideration

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more