Technical Document
Specifications
Brand
WolkSign Description
No Unauthorised Access
Material
Aluminium
Self-Adhesive
No
Sign Text/Symbol
Symbol
Colour
Red
Quantity Per Package
1
Diameter
200mm
Sign or Label
Sign
Country of Origin
Germany
Product details
Prohibition Signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
AED 54.80
AED 54.80 Each (ex VAT)
AED 57.54
AED 57.54 Each (inc. VAT)
1
AED 54.80
AED 54.80 Each (ex VAT)
AED 57.54
AED 57.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolkSign Description
No Unauthorised Access
Material
Aluminium
Self-Adhesive
No
Sign Text/Symbol
Symbol
Colour
Red
Quantity Per Package
1
Diameter
200mm
Sign or Label
Sign
Country of Origin
Germany
Product details
Prohibition Signs
Standards
BGV A8, DIN 4844-2, ASR A1.3