Technical Document
Specifications
Brand
Bosch RexrothThread Size
1/2in
Cracking Pressure
0.5bar
Connection Port Thread
G 1/2
Body Material
Steel
Maximum Flow Rate
400L/min
Maximum Operating Pressure
315 bar
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Bosch RexrothThread Size
1/2in
Cracking Pressure
0.5bar
Connection Port Thread
G 1/2
Body Material
Steel
Maximum Flow Rate
400L/min
Maximum Operating Pressure
315 bar
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
Flow Control Valves
Single acting and double acting in-line flow control valves. Single acting valves allow flow control in one direction and free flow in the opposite direction. Double acting valves allow flow control in both directions.
