Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Neutral Loss, Phase Loss, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
288V
Product details
Broyce Monitor Relays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Broyce ControlMonitoring Application
Phase, Voltage
Contact Configuration
SPDT
Voltage Sensitivity
Undervoltage
Phase Sensitivity
Neutral Loss, Phase Loss, Phase Sequence
Time Delay
0.2 → 10s
Height
89mm
Length
59mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
17.5mm
Maximum Operating Temperature
+60°C
Dimensions
59 x 17.5 x 89mm
Maximum Voltage Sensed
288V
Product details
