Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac

RS Stock No.: 745-8027Brand: Broyce ControlManufacturers Part No.: MXPRT-4W 161-300VAC
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Monitoring Application

Phase, Voltage

Voltage Sensing Range

161 → 300V ac

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 17.5 x 89mm

Maximum Voltage Sensed

300V ac

Height

89mm

Length

59mm

Minimum Voltage Sensed

161V ac

Operating Temperature Range

-20 → +60°C

Country of Origin

United Kingdom

Product details

Broyce Monitor Relays

Stock information temporarily unavailable.

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac

P.O.A.

Broyce Control Phase, Voltage Monitoring Relay, SPDT, 161 → 300V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Monitoring Application

Phase, Voltage

Voltage Sensing Range

161 → 300V ac

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.2 → 10s

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Dimensions

59 x 17.5 x 89mm

Maximum Voltage Sensed

300V ac

Height

89mm

Length

59mm

Minimum Voltage Sensed

161V ac

Operating Temperature Range

-20 → +60°C

Country of Origin

United Kingdom

Product details

Broyce Monitor Relays