Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
200 mm
External Width
120 mm
External Height
40 mm
Integral Battery Compartment
Yes
IP Rating
IP54, IP65
Colour
Grey
External Dimensions
200 x 120 x 40mm
Series
33 Grip Case
You may be interested in
CAMDENBOSS 66 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP65, 200 x 120 x 35mmBrand: CAMDENBOSS
AED 260.97Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
CAMDENBOSS 33 Grip Case Series Grey ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 200 x 120 x 40mm
1
P.O.A.
CAMDENBOSS 33 Grip Case Series Grey ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 200 x 120 x 40mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
CAMDENBOSS 66 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP65, 200 x 120 x 35mmBrand: CAMDENBOSS
AED 260.97Each (ex VAT)
Technical Document
Specifications
Brand
CAMDENBOSSBody Material
ABS
External Length
200 mm
External Width
120 mm
External Height
40 mm
Integral Battery Compartment
Yes
IP Rating
IP54, IP65
Colour
Grey
External Dimensions
200 x 120 x 40mm
Series
33 Grip Case
You may be interested in
CAMDENBOSS 66 Series Grey ABS Handheld Enclosure, Integral Battery Compartment, IP65, 200 x 120 x 35mmBrand: CAMDENBOSS
AED 260.97Each (ex VAT)
