Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPCOS B32361 Polypropylene Film Capacitor, 460V ac, ±5%, 80μF

RS Stock No.: 904-8307Brand: EPCOSManufacturers Part No.: B32361A3806J030
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Epcos

Capacitance

80µF

Voltage

460V ac

Tolerance

±5%

Series

B32361

Lead Pitch

35mm

Lead Length

17.5mm

Equivalent Series Resistance

5.5mΩ

Height

107mm

Dimensions

63.5 (Dia.) x 107 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Dissipation Factor

≤1 x 10⁻³%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Epcos B3236x Series

B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

EPCOS B32361 Polypropylene Film Capacitor, 460V ac, ±5%, 80μF

P.O.A.

EPCOS B32361 Polypropylene Film Capacitor, 460V ac, ±5%, 80μF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Capacitance

80µF

Voltage

460V ac

Tolerance

±5%

Series

B32361

Lead Pitch

35mm

Lead Length

17.5mm

Equivalent Series Resistance

5.5mΩ

Height

107mm

Dimensions

63.5 (Dia.) x 107 Hmm

Dielectric

Polypropylene

Terminal Type

Screw Terminal

Dissipation Factor

≤1 x 10⁻³%

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Product details

Epcos B3236x Series

B3236x Series are general purpose application Power Electronic Film Capacitors

Overpressure disconnector, self-healing technology safety device
Stud on bottom of aluminium can for mounting and grounding
Naturally air-cooled or forced air cooling

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more