Technical Documents
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 328.09
AED 18.227 Each (In a Tube of 18) (ex VAT)
AED 344.49
AED 19.138 Each (In a Tube of 18) (inc. VAT)
18
AED 328.09
AED 18.227 Each (In a Tube of 18) (ex VAT)
AED 344.49
AED 19.138 Each (In a Tube of 18) (inc. VAT)
Stock information temporarily unavailable.
18
| Quantity | Unit price | Per Tube |
|---|---|---|
| 18 - 72 | AED 18.227 | AED 328.09 |
| 90 - 162 | AED 16.384 | AED 294.91 |
| 180+ | AED 14.95 | AED 269.11 |
Technical Documents
Specifications
Brand
HARWINSeries
Datamate J-Tek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product Details