Technical Documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product Details
Stock information temporarily unavailable.
AED 22.89
AED 22.89 Each (ex VAT)
AED 24.03
AED 24.03 Each (inc. VAT)
Standard
1
AED 22.89
AED 22.89 Each (ex VAT)
AED 24.03
AED 24.03 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 22.89 |
| 10 - 49 | AED 18.74 |
| 50 - 99 | AED 17.15 |
| 100 - 199 | AED 16.08 |
| 200+ | AED 15.10 |
Technical Documents
Specifications
Brand
HARWINSeries
Datamate L-Tek
Pitch
2.0mm
Number Of Contacts
12
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Board to Board, Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
120.0 V
Country of Origin
United Kingdom
Product Details