Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Honeywell Pin Plunger Microswitch, Pre-wired Terminal, 6 A, SPDT, IP67

RS Stock No.: 749-6495Brand: HoneywellManufacturers Part No.: ZW50F91AW1-Z
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Honeywell Pin Plunger Microswitch, Pre-wired Terminal, 6 A, SPDT, IP67

P.O.A.

Honeywell Pin Plunger Microswitch, Pre-wired Terminal, 6 A, SPDT, IP67
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

6 A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

203 gf

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Silver

Case Material

PBT

Mechanical Life

2000000Cycles

Operating Temperature Range

-40 → +120°C

Country of Origin

China

You may be interested in