Laird Technologies Peltier Module, 0.65W, 800mA, 1.45V, 5 x 5mm

RS Stock No.: 169-4410Brand: Laird TechnologiesManufacturers Part No.: FC0.45-12-05L
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

0.65W

Maximum Temperature Difference

+67K

Maximum Current

800mA

Maximum Voltage

1.45V

Active Area

5 x 5mm

Active Area Length

5mm

Active Area Thickness

2.4mm

Active Area Width

5mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Laird Technologies Peltier Module, 0.65W, 800mA, 1.45V, 5 x 5mm

P.O.A.

Laird Technologies Peltier Module, 0.65W, 800mA, 1.45V, 5 x 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maximum Cooling Capacity

0.65W

Maximum Temperature Difference

+67K

Maximum Current

800mA

Maximum Voltage

1.45V

Active Area

5 x 5mm

Active Area Length

5mm

Active Area Thickness

2.4mm

Active Area Width

5mm

You may be interested in