Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin

RS Stock No.: 739-4494Brand: NichiconManufacturers Part No.: UCA2D100MPD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10μF

Product Type

Capacitor

Voltage

200 V dc

Construction

Cylindrical Can

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

10 mm

Pin Count

2

Capacitor Ripple Current

250 mA

Termination Type

PC Pin

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Width

10 mm

Lifetime

10000 h

Standards/Approvals

RoHS

Leakage Current

180μA

Tolerance

±20 %

Automotive Standard

No

Series

CA

Product details

CA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 9.90

AED 1.98 Each (In a Pack of 5) (ex VAT)

AED 10.39

AED 2.079 Each (In a Pack of 5) (inc. VAT)

Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin
Select packaging type

AED 9.90

AED 1.98 Each (In a Pack of 5) (ex VAT)

AED 10.39

AED 2.079 Each (In a Pack of 5) (inc. VAT)

Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10μF

Product Type

Capacitor

Voltage

200 V dc

Construction

Cylindrical Can

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-25°C

Diameter

10 mm

Pin Count

2

Capacitor Ripple Current

250 mA

Termination Type

PC Pin

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Width

10 mm

Lifetime

10000 h

Standards/Approvals

RoHS

Leakage Current

180μA

Tolerance

±20 %

Automotive Standard

No

Series

CA

Product details

CA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more