Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - MAL215132109E3

RS Stock No.: 305-2385Brand: VishayManufacturers Part No.: MAL215132109E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

95mA

Leakage Current

130 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin
AED 2.079Each (In a Pack of 5) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - MAL215132109E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 200V dc, Through Hole - MAL215132109E3

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin
AED 2.079Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

200V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

3000h

Lead Pitch

5mm

Ripple Current

95mA

Leakage Current

130 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 10 μF Capacitor 200 V dc - UCA2D100MPD PC Pin
AED 2.079Each (In a Pack of 5) (ex VAT)