Omron Absolute Encoder, 256 ppr, Open Collector Signal, Radial, Thrust Type

RS Stock No.: 822-6398Brand: OmronManufacturers Part No.: E6CP-AG5C-C
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

256

Maximum Revolutions

1000rpm

Output Signal Type

Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V dc

Resolution

8 bit

IP Rating

IP50

Overall Height

65mm

Overall Width

56mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Switching Frequency

5 kHz

View all in Motion Control Sensors

Stock information temporarily unavailable.

P.O.A.

Omron Absolute Encoder, 256 ppr, Open Collector Signal, Radial, Thrust Type

P.O.A.

Omron Absolute Encoder, 256 ppr, Open Collector Signal, Radial, Thrust Type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

256

Maximum Revolutions

1000rpm

Output Signal Type

Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V dc

Resolution

8 bit

IP Rating

IP50

Overall Height

65mm

Overall Width

56mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Switching Frequency

5 kHz