Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
50 V
Package Type
CPH
Mounting Type
Surface Mount
Maximum Power Dissipation
1.1 W
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
420 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.9 x 1.6 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Stock information temporarily unavailable.
AED 28.09
AED 1.124 Each (In a Pack of 25) (ex VAT)
AED 29.49
AED 1.18 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 28.09
AED 1.124 Each (In a Pack of 25) (ex VAT)
AED 29.49
AED 1.18 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Technical Document
Specifications
Brand
ON SemiconductorTransistor Type
PNP
Maximum DC Collector Current
1 A
Maximum Collector Emitter Voltage
50 V
Package Type
CPH
Mounting Type
Surface Mount
Maximum Power Dissipation
1.1 W
Transistor Configuration
Isolated
Maximum Collector Base Voltage
-50 V
Maximum Emitter Base Voltage
-5 V
Maximum Operating Frequency
420 MHz
Pin Count
6
Number of Elements per Chip
2
Dimensions
2.9 x 1.6 x 0.9mm
Maximum Operating Temperature
+150 °C
Product details
General Purpose PNP Transistors, Up to 1A, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.


