Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Filter Fan, 115 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

RS Stock No.: 243-3064Brand: PfannenbergManufacturers Part No.: PF2000 11025152000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

49dB

Filtered Air Flow

56m³/h

Input Current

174mA

Input Power Rating

20W

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

73mm

Supply Voltage

115 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 115 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

P.O.A.

Pfannenberg Filter Fan, 115 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Noise Level

49dB

Filtered Air Flow

56m³/h

Input Current

174mA

Input Power Rating

20W

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

73mm

Supply Voltage

115 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany