Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

RS Stock No.: 257-6486Brand: PfannenbergManufacturers Part No.: PF2000 11270102000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

48dB

Filtered Air Flow

56m³/h

Input Current

85mA

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

69mm

Supply Voltage

230 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Snap Fit Filter Fans, RFI Compatible

Grey coloured assembly includes an RFI absorbing stainless steel mesh and beryllium copper fingers
Front and rear finger guards allow the filter material to be changed while the fan is still powered
Supplied with a fixing hole template
No need for additional mounting hardware
Made from self-extinguishing sprayed thermoplastic (ABS-FR)

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 56m³/h Filtered, IP54, 150 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Noise Level

48dB

Filtered Air Flow

56m³/h

Input Current

85mA

AC or DC Operation

AC

Face Dimensions

150 x 150mm

Installation Depth

69mm

Supply Voltage

230 V ac

Face Height

150mm

Face Width

150mm

IP Rating

IP54

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation Snap Fit Filter Fans, RFI Compatible

Grey coloured assembly includes an RFI absorbing stainless steel mesh and beryllium copper fingers
Front and rear finger guards allow the filter material to be changed while the fan is still powered
Supplied with a fixing hole template
No need for additional mounting hardware
Made from self-extinguishing sprayed thermoplastic (ABS-FR)