Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Filter Fan, 230 V ac, AC Operation, 70m³/h Filtered, IP55, 250 x 250mm

RS Stock No.: 380-8908Brand: PfannenbergManufacturers Part No.: PF2500 11028109000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

55dB

Filtered Air Flow

70m³/h

Input Current

620mA

Input Power Rating

18W

AC or DC Operation

AC

Face Dimensions

250 x 250mm

Installation Depth

117mm

Supply Voltage

230 V ac

Face Height

250mm

Face Width

250mm

IP Rating

IP55

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 70m³/h Filtered, IP55, 250 x 250mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 70m³/h Filtered, IP55, 250 x 250mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

55dB

Filtered Air Flow

70m³/h

Input Current

620mA

Input Power Rating

18W

AC or DC Operation

AC

Face Dimensions

250 x 250mm

Installation Depth

117mm

Supply Voltage

230 V ac

Face Height

250mm

Face Width

250mm

IP Rating

IP55

Country of Origin

Germany