Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pfannenberg Filter Fan, 230 V ac, AC Operation, 146m³/h Filtered, IP55, 250 x 250mm

RS Stock No.: 380-8914Brand: PfannenbergManufacturers Part No.: PF3000 11031109000
brand-logo
View all in Filter Fans

Technical Document

Specifications

Noise Level

35dB

Filtered Air Flow

146m³/h

Input Current

58mA

Input Power Rating

48W

AC or DC Operation

AC

Face Dimensions

250 x 250mm

Installation Depth

127mm

Supply Voltage

230 V ac

Face Height

250mm

Face Width

250mm

IP Rating

IP55

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation IP55 Snap-Fit Filter Fans

Pfannenberg 3rd generation IP55 snap-fit filter fans provide a slick and reliable solution to a variety of application requirements. The fastener-free ’click and fit’ design of the Pfannenberg filter fans allows easy removal of the filter without the need to interrupt the fan operation. Applications include medical equipment, warning and control enclosures and other low power applications.

IP55 rated
Extended operational life

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 146m³/h Filtered, IP55, 250 x 250mm

P.O.A.

Pfannenberg Filter Fan, 230 V ac, AC Operation, 146m³/h Filtered, IP55, 250 x 250mm
Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

35dB

Filtered Air Flow

146m³/h

Input Current

58mA

Input Power Rating

48W

AC or DC Operation

AC

Face Dimensions

250 x 250mm

Installation Depth

127mm

Supply Voltage

230 V ac

Face Height

250mm

Face Width

250mm

IP Rating

IP55

Country of Origin

Germany

Product details

Pfannenberg 3rd Generation IP55 Snap-Fit Filter Fans

Pfannenberg 3rd generation IP55 snap-fit filter fans provide a slick and reliable solution to a variety of application requirements. The fastener-free ’click and fit’ design of the Pfannenberg filter fans allows easy removal of the filter without the need to interrupt the fan operation. Applications include medical equipment, warning and control enclosures and other low power applications.

IP55 rated
Extended operational life