Phycomp 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - 239060141009
Technical Document
Specifications
Brand
PhycompResistance
10Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity RN73 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A10RBBrand: TE Connectivity
AED 4.437Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 25) (ex VAT)
Phycomp 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - 239060141009
25
P.O.A.
Each (In a Pack of 25) (ex VAT)
Phycomp 10Ω, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.125W - 239060141009
Stock information temporarily unavailable.
25
You may be interested in
TE Connectivity RN73 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A10RBBrand: TE Connectivity
AED 4.437Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
PhycompResistance
10Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
You may be interested in
TE Connectivity RN73 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - RN73C2A10RBBrand: TE Connectivity
AED 4.437Each (In a Pack of 5) (ex VAT)