Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black ABS Hand Held Enclosure, 115 x 68 x 33mm

RS Stock No.: 239-7261Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

115 mm

External Width

68 mm

External Height

33 mm

Colour

Black

External Dimensions

115 x 68 x 33mm

Country of Origin

United States

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black ABS Hand Held Enclosure, 115 x 68 x 33mm

P.O.A.

RS PRO Black ABS Hand Held Enclosure, 115 x 68 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

115 mm

External Width

68 mm

External Height

33 mm

Colour

Black

External Dimensions

115 x 68 x 33mm

Country of Origin

United States

You may be interested in