RS PRO Grey ABS Hand Held Case, IP65, 221 x 161.5 x 30mm

RS Stock No.: 774-3739Brand: RS PRO
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

221 mm

External Width

161.5 mm

External Height

30 mm

IP Rating

IP65

Colour

Grey

External Dimensions

221 x 161.5 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94V-0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Grey ABS Hand Held Case, IP65, 221 x 161.5 x 30mm

P.O.A.

RS PRO Grey ABS Hand Held Case, IP65, 221 x 161.5 x 30mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Body Material

ABS

External Length

221 mm

External Width

161.5 mm

External Height

30 mm

IP Rating

IP65

Colour

Grey

External Dimensions

221 x 161.5 x 30mm

Special Features

Desktop or Wall Mounted Electronic Application, Ideal for Portable, Push On Rubber Feet Included

Internal Mounting Type

PCB Mounted

Standards Met

RoHS Compliant, UL 94V-0

Country of Origin

Taiwan, Province Of China